+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55636AVDE+U272

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; Leads: for soldering

Manufacturer: APEM

Manufacturer part number:
55636AVDE+U272
TME Symbol:
55636AVDE+U272

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Mounting hole dimensions
Ø6.5mm
Knob height
11.5mm
Body dimensions
13.2x7x12mm
Contact material
silver
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
*
55636AVDE+U272
0 in TME stock
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 5.32 USD
No. of pieces (Multiplicity: 50)