+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5569381-1

Connector: RJ45; socket; PIN: 8; Cat 5; shielded,double; 8p8c; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5569381-1
TME Symbol:
5569381-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled
Connector variant
  • double
  • shielded
Gross weight16.99 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5569381-1
3 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 10 pcs - 12.87 USDGross price for quantities from 10 pcs - 12.87 USD
Net price for quantities from 25 pcs - 11.66 USDGross price for quantities from 25 pcs - 11.66 USD
Net price for quantities from 30 pcs - 11.25 USDGross price for quantities from 30 pcs - 11.25 USD
Net price for quantities from 45 pcs - 10.68 USDGross price for quantities from 45 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.