+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55H578

Cutting wheel; Ø: 125mm; Disc thick: 1mm; metal,steel; 22.22mm

Manufacturer: GRAPHITE

Manufacturer part number:
55H578
TME Symbol:
55H578

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1mm
Kind of holder
assembly hole
Holder socket size - mm
22.22mm
Quantity in set/package
10pcs.
Kind of package
film
Tools application
  • metal
  • steel
Gross weight335.16 g
EAN code5902062107039
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
55H578
4 in TME stock
Net price for quantities from 1 pcg - 4.40 USDGross price for quantities from 1 pcg - 4.40 USD
Net price for quantities from 5 pcg - 4.08 USDGross price for quantities from 5 pcg - 4.08 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts