+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55H982

Flap grinding wheels; Ø: 115mm; Granularity: 60; 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
55H982
TME Symbol:
55H982

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
flap grinding wheels
Saw diameter
115mm
Granularity
60
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight70.08 g
EAN code5902062503329
See other products in this category: Cutting and Grinding Discs GRAPHITE
*
55H982
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcs