+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T101

Chisel; L: 400mm; SDS-MAX; Ø: 18mm; pointed chisel

Manufacturer: GRAPHITE

Manufacturer part number:
55T101
TME Symbol:
55T101

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Tools application
concrete
Length
0.4m
Kind of holder
SDS-MAX
Diameter
18mm
Kind of chisel
pointed chisel
Gross weight707 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T101
0 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 13 pcs - 4.41 USDGross price for quantities from 13 pcs - 4.41 USD
Net price for quantities from 26 pcs - 4.24 USDGross price for quantities from 26 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)