+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T104

Chisel; L: 600mm; SDS-MAX; Tipwidth: 25mm; Ø: 18mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T104
TME Symbol:
55T104

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.6m
Kind of holder
SDS-MAX
Tip width
25mm
Plunger diameter
18mm
Tools application
  • concrete
  • power tools
Gross weight1.12 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
55T104
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 6 pcs - 6.62 USDGross price for quantities from 6 pcs - 6.62 USD
Net price for quantities from 12 pcs - 6.38 USDGross price for quantities from 12 pcs - 6.38 USD
Net price for quantities from 24 pcs - 6.15 USDGross price for quantities from 24 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)