+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T105

Chisel; L: 280mm; SDS-MAX; Tipwidth: 40mm; Ø: 18mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T105
TME Symbol:
55T105

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.28m
Kind of holder
SDS-MAX
Tip width
40mm
Plunger diameter
18mm
Tools application
  • concrete
  • power tools
Gross weight519 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T105
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
Net price for quantities from 40 pcs - 3.62 USDGross price for quantities from 40 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)