+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T106

Chisel; L: 400mm; SDS-MAX; Tipwidth: 40mm; Ø: 18mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T106
TME Symbol:
55T106

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.4m
Kind of holder
SDS-MAX
Tip width
40mm
Plunger diameter
18mm
Tools application
  • concrete
  • power tools
Gross weight751 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T106
0 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
Net price for quantities from 13 pcs - 5.12 USDGross price for quantities from 13 pcs - 5.12 USD
Net price for quantities from 26 pcs - 4.93 USDGross price for quantities from 26 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)