+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T108

Chisel; L: 250mm; SDS-Plus®; Ø: 14mm; pointed chisel

Manufacturer: GRAPHITE

Manufacturer part number:
55T108
TME Symbol:
55T108

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Tools application
concrete
Length
0.25m
Kind of holder
SDS-Plus®
Diameter
14mm
Kind of chisel
pointed chisel
Gross weight241 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T108
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 30 pcs - 1.83 USDGross price for quantities from 30 pcs - 1.83 USD
Net price for quantities from 60 pcs - 1.76 USDGross price for quantities from 60 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)