+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T115

Chisel; 250mm; SDS-Plus®; 4pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
55T115
TME Symbol:
55T115

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.25m
Kind of holder
SDS-Plus®
Quantity in set/package
4pcs.
Tools application
  • concrete
  • power tools
Gross weight1.059 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
55T115
0 in TME stock
Net price for quantities from 1 set - 8.59 USDGross price for quantities from 1 set - 8.59 USD
Net price for quantities from 5 set - 8.01 USDGross price for quantities from 5 set - 8.01 USD
Net price for quantities from 10 set - 7.73 USDGross price for quantities from 10 set - 7.73 USD
Net price for quantities from 20 set - 7.44 USDGross price for quantities from 20 set - 7.44 USD
No. of complete sets (Multiplicity: 1)