+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T116

Chisel; L: 250mm; SDS-Plus®; Tipwidth: 40mm; Ø: 14mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T116
TME Symbol:
55T116

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.25m
Kind of holder
SDS-Plus®
Tip width
40mm
Plunger diameter
14mm
Tools application
  • concrete
  • power tools
Gross weight278 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T116
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 30 pcs - 2.74 USDGross price for quantities from 30 pcs - 2.74 USD
Net price for quantities from 60 pcs - 2.64 USDGross price for quantities from 60 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)