+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

560-005-000-310

Connector: wire-wire; plug; male; E-Seal 560; PIN: 5; IP67; blue; PBT


Manufacturer: EDAC

Manufacturer part number:
560-005-000-310
TME Symbol:
560-005-000-310

Specification

Manufacturer
EDAC
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
E-Seal 560
Number of pins
5
IP rating
IP67
Mechanical mounting
for cable
Colour
blue
Flammability rating
UL94V-0
Body material
PBT
Cable external diameter
1...1.3mm
Contacts pitch
2.5mm
Locking system
double latch
Connector variant
w/o contacts
Gasket material
silicone rubber
Test voltage
100V
Operating temperature
-40...105°C
Gross weight2.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Automotive connectors EDAC,
See other products from this series.:
*
560-005-000-310
497 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 200 pcs - 1.23 USDGross price for quantities from 200 pcs - 1.23 USD
Net price for quantities from 300 pcs - 1.20 USDGross price for quantities from 300 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs