+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56002-P1S1

Transformer: toroidal; for halogen lamps; 80VA; 230VAC; 11.8V

Manufacturer: TALEMA

Manufacturer part number:
56002-P1S1
TME Symbol:
56002-P1S1

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Application
for halogen lamps
Power
80VA
Primary voltage
230V AC
Secondary voltage 1
11.8V
Secondary winding current 1
6.78A
Leads
cables
Diameter
95mm
Height
36mm
IP rating
IP00
Lead length
0.1m
Gross weight945.3 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
56002-P1S1
12 in TME stock
Net price for quantities from 1 pcs - 53.08 USDGross price for quantities from 1 pcs - 53.08 USD
Net price for quantities from 5 pcs - 49.54 USDGross price for quantities from 5 pcs - 49.54 USD
Net price for quantities from 10 pcs - 46.00 USDGross price for quantities from 10 pcs - 46.00 USD
No. of pieces (Multiplicity: 1)