+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56004-P1S1

Transformer: toroidal; for halogen lamps; 160VA; 230VAC; 11.8V

Manufacturer: TALEMA

Manufacturer part number:
56004-P1S1
TME Symbol:
56004-P1S1

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Application
for halogen lamps
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
11.8V
Secondary winding current 1
13.56A
Leads
cables
Diameter
110mm
Height
46mm
IP rating
IP00
Lead length
0.1m
Gross weight1.5252 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
56004-P1S1
0 in TME stock
Net price for quantities from 1 pcs - 65.91 USDGross price for quantities from 1 pcs - 65.91 USD
Net price for quantities from 5 pcs - 61.52 USDGross price for quantities from 5 pcs - 61.52 USD
Net price for quantities from 10 pcs - 57.13 USDGross price for quantities from 10 pcs - 57.13 USD
No. of pieces (Multiplicity: 1)