+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56009-P1S1

Transformer: toroidal; for halogen lamps; 500VA; 230VAC; 11.8V

Manufacturer: TALEMA

Manufacturer part number:
56009-P1S1
TME Symbol:
56009-P1S1

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Application
for halogen lamps
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
11.8V
Secondary winding current 1
42.37A
Leads
cables
Diameter
140mm
Height
62mm
IP rating
IP00
Lead length
0.1m
Gross weight4.038 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
56009-P1S1
23 in TME stock
Net price for quantities from 1 pcs - 154.97 USDGross price for quantities from 1 pcs - 154.97 USD
Net price for quantities from 5 pcs - 144.65 USDGross price for quantities from 5 pcs - 144.65 USD
Net price for quantities from 10 pcs - 134.31 USDGross price for quantities from 10 pcs - 134.31 USD
No. of pieces (Multiplicity: 1)