+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56031-P1S1

Transformer: toroidal; for halogen lamps; 15VA; 230VAC; 11.8V

Manufacturer: TALEMA

Manufacturer part number:
56031-P1S1
TME Symbol:
56031-P1S1

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Application
for halogen lamps
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
11.8V
Secondary winding current 1
1.27A
Leads
cables
Diameter
62mm
Height
32mm
IP rating
IP00
Protection
overheating OTP
Lead length
0.1m
Gross weight310 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
56031-P1S1
0 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 5 pcs - 33.50 USDGross price for quantities from 5 pcs - 33.50 USD
Net price for quantities from 10 pcs - 31.11 USDGross price for quantities from 10 pcs - 31.11 USD
No. of pieces (Multiplicity: 1)