+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5606124

Cable; 3m; N male,both sides; PE; black; straight; 50Ω; -40÷85°C

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
5606124

Alternative designations: RAD-CAB-PFP240-10

TME Symbol:
5606124

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
PFP-240
Cable length
3m
Wire insulation material
PE
Outside diameter
6mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N male
Gross weight207 g
Certificates
EAN code4046356685399
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
5606124
0 in TME stock
Net price for quantities from 1 pcs - 131.71 USDGross price for quantities from 1 pcs - 131.71 USD
Net price for quantities from 5 pcs - 115.24 USDGross price for quantities from 5 pcs - 115.24 USD
No. of pieces (Multiplicity: 1)