+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5646AGB-038-2VX408

Switch: toggle; Pos: 2; DPDT; ON-ON; 3A/250VAC; 4A/30VDC; 5000

Manufacturer: APEM

Manufacturer part number:
5646AGB-038-2VX408
TME Symbol:
5646AGB-038-2VX408

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Leads
for soldering
Manufacturer series
5000
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
10.5mm
Max. contact resistance:
10mΩ
Body dimensions
13.2x12x12mm
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Panel thickness
2.5...4mm
Mounting
on panel
Switches features
  • front panel sealing
  • sealed terminals
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
5646AGB-038-2VX408
0 in TME stock
Net price for quantities from 100 pcs - 39.72 USDGross price for quantities from 100 pcs - 39.72 USD
No. of pieces (Multiplicity: 50)