+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5677614009

Heat shrink sleeve; flexible; 3: 1; 39mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677614009
TME Symbol:
5677614009

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
39mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
13mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
1.15mm
Kind of material
difficult to inflame
Gross weight91 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677614009
0 in TME stock
Net price for quantities from 2400 m - 6.37 USDGross price for quantities from 2400 m - 6.37 USD
Net price for quantities from 7200 m - 5.81 USDGross price for quantities from 7200 m - 5.81 USD
Net price for quantities from 12000 m - 5.24 USDGross price for quantities from 12000 m - 5.24 USD
Amount (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.