+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5677652002

Heat shrink sleeve; flexible; 3: 1; 9mm; L: 1220mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677652002
TME Symbol:
5677652002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
1.22m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.75mm
Kind of material
difficult to inflame
Gross weight82 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677652002
0 in TME stock
Net price for quantities from 90 m - 3.08 USDGross price for quantities from 90 m - 3.08 USD
Net price for quantities from 270 m - 2.81 USDGross price for quantities from 270 m - 2.81 USD
Net price for quantities from 450 m - 2.54 USDGross price for quantities from 450 m - 2.54 USD
Amount (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.