+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5677672002

Heat shrink sleeve; flexible; 3: 1; 24mm; L: 1220mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677672002
TME Symbol:
5677672002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
24mm
Length
1.22m
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
1mm
Kind of material
difficult to inflame
Gross weight81 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677672002
0 in TME stock
Net price for quantities from 60 m - 7.43 USDGross price for quantities from 60 m - 7.43 USD
Net price for quantities from 180 m - 6.77 USDGross price for quantities from 180 m - 6.77 USD
Net price for quantities from 300 m - 6.12 USDGross price for quantities from 300 m - 6.12 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.