+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5677782004

Heat shrink sleeve; flexible; 3: 1; 6mm; L: 1220mm; blue

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677782004
TME Symbol:
5677782004

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
1.22m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight44 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677782004
0 in TME stock
Net price for quantities from 120 m - 2.74 USDGross price for quantities from 120 m - 2.74 USD
Net price for quantities from 360 m - 2.50 USDGross price for quantities from 360 m - 2.50 USD
Net price for quantities from 600 m - 2.25 USDGross price for quantities from 600 m - 2.25 USD
Amount (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.