+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5677852003

Heat shrink sleeve; flexible; 3: 1; 6mm; L: 1220mm; white

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677852003
TME Symbol:
5677852003

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
1.22m
Colour
white
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight75 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677852003
0 in TME stock
Net price for quantities from 180 m - 1.89 USDGross price for quantities from 180 m - 1.89 USD
Net price for quantities from 540 m - 1.72 USDGross price for quantities from 540 m - 1.72 USD
Net price for quantities from 900 m - 1.55 USDGross price for quantities from 900 m - 1.55 USD
Amount (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.