+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5677862005

Heat shrink sleeve; flexible; 3: 1; 9mm; L: 1220mm; white

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677862005
TME Symbol:
5677862005

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
1.22m
Colour
white
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.75mm
Kind of material
difficult to inflame
Gross weight73 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677862005
0 in TME stock
Net price for quantities from 300 m - 3.06 USDGross price for quantities from 300 m - 3.06 USD
Net price for quantities from 900 m - 2.79 USDGross price for quantities from 900 m - 2.79 USD
Net price for quantities from 1500 m - 2.52 USDGross price for quantities from 1500 m - 2.52 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.