+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H901

Try square; welding; magnetic; 11.4kg; 82x120x13mm; arrow


Manufacturer: GRAPHITE

Manufacturer part number:
56H901
TME Symbol:
56H901

Specification

Manufacturer
GRAPHITE
Type of tool
try square
Kind of tool
welding
Version
magnetic
Force
11.4kg
Dimensions
82x120x13mm
Shape
arrow
Gross weight321.35 g
EAN code5902062007278
See other products in this category: Other Parts GRAPHITE,
*
56H901
9 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts