+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T102

Drill bit; for concrete; Ø: 5mm; L: 160mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T102
TME Symbol:
56T102

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
5mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
90mm
Drill features
double twist provides quick bore mill release
Gross weight46.9 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T102
20 in TME stock
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
No. of pieces (Multiplicity: 5)