+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T103

Drill bit; for concrete; Ø: 6mm; L: 110mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T103
TME Symbol:
56T103

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.11m
Kind of holder
SDS-Plus®
Working part length
42mm
Drill features
double twist provides quick bore mill release
Gross weight40 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T103
0 in TME stock
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 5)