+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T108

Drill bit; for concrete; Ø: 8mm; L: 110mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T108
TME Symbol:
56T108

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
0.11m
Kind of holder
SDS-Plus®
Working part length
42mm
Drill features
double twist provides quick bore mill release
Gross weight46 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T108
0 in TME stock
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 5)