+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T109

Drill bit; for concrete; Ø: 8mm; L: 160mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T109
TME Symbol:
56T109

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
90mm
Drill features
double twist provides quick bore mill release
Gross weight55 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T109
13 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 150 pcs - 0.81 USDGross price for quantities from 150 pcs - 0.81 USD
Net price for quantities from 300 pcs - 0.78 USDGross price for quantities from 300 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.