+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T119

Drill bit; for concrete; Ø: 10mm; L: 350mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T119
TME Symbol:
56T119

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.35m
Kind of holder
SDS-Plus®
Working part length
265mm
Drill features
double twist provides quick bore mill release
Gross weight138 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T119
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 75 pcs - 1.84 USDGross price for quantities from 75 pcs - 1.84 USD
Net price for quantities from 150 pcs - 1.77 USDGross price for quantities from 150 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)