+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T124

Drill bit; for concrete; Ø: 12mm; L: 160mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T124
TME Symbol:
56T124

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
12mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
93mm
Drill features
double twist provides quick bore mill release
Gross weight75.24 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T124
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 125 pcs - 0.91 USDGross price for quantities from 125 pcs - 0.91 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD