+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T137

Drill bit; for concrete; Ø: 14mm; L: 450mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T137
TME Symbol:
56T137

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
14mm
Length
0.45m
Kind of holder
SDS-Plus®
Working part length
340mm
Drill features
double twist provides quick bore mill release
Gross weight276 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T137
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)