+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T146

Drill bit; for concrete; Ø: 18mm; L: 260mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T146
TME Symbol:
56T146

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
18mm
Length
260mm
Kind of holder
SDS-Plus®
Working part length
182mm
Drill features
double twist provides quick bore mill release
Gross weight198 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T146
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)