+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T148

Drill bit; for concrete; Ø: 18mm; L: 400mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T148
TME Symbol:
56T148

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
18mm
Length
0.4m
Kind of holder
SDS-Plus®
Working part length
300mm
Drill features
double twist provides quick bore mill release
Gross weight322 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T148
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)