+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T150

Drill bit; for concrete; Ø: 18mm; L: 1000mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T150
TME Symbol:
56T150

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
18mm
Length
1m
Kind of holder
SDS-Plus®
Working part length
800mm
Drill features
double twist provides quick bore mill release
Gross weight824 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T150
0 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 25 pcs - 7.72 USDGross price for quantities from 25 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)