+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T154

Drill bit; for concrete; Ø: 20mm; L: 600mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T154
TME Symbol:
56T154

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
20mm
Length
0.6m
Kind of holder
SDS-Plus®
Working part length
470mm
Drill features
double twist provides quick bore mill release
Gross weight664 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T154
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD
Net price for quantities from 15 pcs - 6.42 USDGross price for quantities from 15 pcs - 6.42 USD
Net price for quantities from 30 pcs - 6.18 USDGross price for quantities from 30 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)