+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T157

Drill bit; for concrete; Ø: 22mm; L: 310mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T157
TME Symbol:
56T157

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
310mm
Kind of holder
SDS-Plus®
Working part length
230mm
Drill features
double twist provides quick bore mill release
Gross weight348 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T157
0 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)