+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T158

Drill bit; for concrete; Ø: 22mm; L: 400mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T158
TME Symbol:
56T158

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
0.4m
Kind of holder
SDS-Plus®
Working part length
300mm
Drill features
double twist provides quick bore mill release
Gross weight472 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T158
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 20 pcs - 5.33 USDGross price for quantities from 20 pcs - 5.33 USD
Net price for quantities from 40 pcs - 5.14 USDGross price for quantities from 40 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)