+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T159

Drill bit; for concrete; Ø: 22mm; L: 600mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T159
TME Symbol:
56T159

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
0.6m
Kind of holder
SDS-Plus®
Working part length
470mm
Drill features
double twist provides quick bore mill release
Gross weight766.666 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T159
0 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD
Net price for quantities from 15 pcs - 7.76 USDGross price for quantities from 15 pcs - 7.76 USD
Net price for quantities from 30 pcs - 7.47 USDGross price for quantities from 30 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)