+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T161

Drill bit; for concrete; Ø: 24mm; L: 600mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T161
TME Symbol:
56T161

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
24mm
Length
0.6m
Kind of holder
SDS-Plus®
Working part length
470mm
Drill features
double twist provides quick bore mill release
Gross weight966 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T161
0 in TME stock
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 5 pcs - 9.15 USDGross price for quantities from 5 pcs - 9.15 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
Net price for quantities from 25 pcs - 8.50 USDGross price for quantities from 25 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)