+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T164

Drill bit; for concrete; Ø: 25mm; L: 400mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T164
TME Symbol:
56T164

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
25mm
Length
0.4m
Kind of holder
SDS-Plus®
Working part length
300mm
Drill features
double twist provides quick bore mill release
Gross weight646 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T164
0 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 5 pcs - 8.39 USDGross price for quantities from 5 pcs - 8.39 USD
Net price for quantities from 15 pcs - 8.08 USDGross price for quantities from 15 pcs - 8.08 USD
Net price for quantities from 35 pcs - 7.79 USDGross price for quantities from 35 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)