+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T165

Drill bit; for concrete; Ø: 25mm; L: 600mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T165
TME Symbol:
56T165

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
25mm
Length
0.6m
Kind of holder
SDS-Plus®
Working part length
470mm
Drill features
double twist provides quick bore mill release
Gross weight1.02 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
56T165
0 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 9.91 USD
Net price for quantities from 10 pcs - 9.56 USDGross price for quantities from 10 pcs - 9.56 USD
Net price for quantities from 25 pcs - 9.20 USDGross price for quantities from 25 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)