+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T167

Drill bit; for concrete; Ø: 28mm; L: 600mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T167
TME Symbol:
56T167

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
28mm
Length
0.6m
Kind of holder
SDS-Plus®
Working part length
470mm
Drill features
double twist provides quick bore mill release
Gross weight1.236 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
56T167
0 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
Net price for quantities from 5 pcs - 11.42 USDGross price for quantities from 5 pcs - 11.42 USD
Net price for quantities from 10 pcs - 11.01 USDGross price for quantities from 10 pcs - 11.01 USD
Net price for quantities from 20 pcs - 10.60 USDGross price for quantities from 20 pcs - 10.60 USD
No. of pieces (Multiplicity: 1)