+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T306

Drill bit; for concrete; Ø: 10mm; L: 250mm; cylindrical

Manufacturer: GRAPHITE

Manufacturer part number:
56T306
TME Symbol:
56T306

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.25m
Kind of holder
cylindrical
Working part length
150mm
Drill features
  • grind blade
  • precision
Gross weight82 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T306
40 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs