+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

56T605

Mill; wood,plastic; two-flute; Overall len: 85mm; Ø: 32mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T605
TME Symbol:
56T605

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Version
two-flute
Overall length
85mm
Diameter
32mm
Blade material
cemented carbide
Tools application
  • plastic
  • wood
Gross weight91 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T605
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
Net price for quantities from 200 pcs - 3.89 USDGross price for quantities from 200 pcs - 3.89 USD