+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T609

Mill; Ø: 8mm; wood; Working part len: 38mm; two-flute; Ø: 9mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T609
TME Symbol:
56T609

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Plunger diameter
8mm
Tools application
wood
Working part length
38mm
Version
two-flute
Overall length
84mm
Diameter
9mm
Blade material
cemented carbide
Gross weight61 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T609
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
Net price for quantities from 200 pcs - 2.64 USDGross price for quantities from 200 pcs - 2.64 USD