+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T612

Form milling cutter; Ø: 8mm; wood; Working part len: 10mm; Ø: 32mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T612
TME Symbol:
56T612

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
Form milling cutter
Plunger diameter
8mm
Tools application
wood
Working part length
10mm
Version
two-flute, with bearing
Overall length
50mm
Diameter
32mm
Blade material
cemented carbide
Gross weight86 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T612
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
Net price for quantities from 200 pcs - 3.73 USDGross price for quantities from 200 pcs - 3.73 USD