+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T725

Hole saw adapter; 6.35mm; high speed steel; hole saw

Manufacturer: GRAPHITE

Manufacturer part number:
56T725
TME Symbol:
56T725

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw adapter
Diameter
6.35mm
Material
high speed steel
Tools application
hole saw
Version
with pilot drill
Gross weight16 g
See other products in this category: Drills - Others GRAPHITE,
*
56T725
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)