+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T743

Diamond hole saw; Ø: 33mm,53mm,67mm,73mm,83mm; 8pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T743
TME Symbol:
56T743

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
33mm, 53mm, 67mm, 73mm, 83mm
Tools application
brick type materials
Cut depth
68mm
Quantity in set/package
8pcs.
Kit contents
  • adapter
  • drill
Gross weight1.73 kg
See other products in this category: Hole Saws GRAPHITE,
*
56T743
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 27.82 USDGross price for quantities from 1 set - 27.82 USD
Net price for quantities from 3 set - 26.86 USDGross price for quantities from 3 set - 26.86 USD
Net price for quantities from 6 set - 25.90 USDGross price for quantities from 6 set - 25.90 USD