+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T750

Hole saw; Ø: 26mm,32mm,38mm,45mm,50mm,56mm,63mm; wood,plastic


Manufacturer: GRAPHITE

Manufacturer part number:
56T750
TME Symbol:
56T750

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
26mm, 32mm, 38mm, 45mm, 50mm, 56mm, 63mm
Cut depth
42mm
Quantity in set/package
7pcs.
Tools application
  • plastic
  • wood
Gross weight202 g
See other products in this category: Hole Saws GRAPHITE,
*
56T750
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.62 USDGross price for quantities from 1 set - 2.62 USD
Net price for quantities from 10 set - 2.45 USDGross price for quantities from 10 set - 2.45 USD
Net price for quantities from 30 set - 2.36 USDGross price for quantities from 30 set - 2.36 USD
Net price for quantities from 60 set - 2.27 USDGross price for quantities from 60 set - 2.27 USD